LM201AH/NOPB vs M38510/10103BGA feature comparison

LM201AH/NOPB National Semiconductor Corporation

Buy Now Datasheet

M38510/10103BGA Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code BCY BCY
Package Description METAL CAN, 8 PIN , CAN8,.2
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.1 µA 0.1 µA
Bias Current-Max (IIB) @25C 0.075 µA 0.075 µA
Common-mode Reject Ratio-Nom 96 dB
Frequency Compensation NO NO
Input Offset Voltage-Max 3000 µV 3000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e1 e0
Low-Offset NO NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -10 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 10 V/us
Supply Current-Max 3 mA 3.5 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 10 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 1000
Voltage Gain-Min 25000 10000
Base Number Matches 2 10
Pbfree Code No
Screening Level MIL-PRF-38535 Class B
Slew Rate-Min 0.3 V/us

Compare LM201AH/NOPB with alternatives

Compare M38510/10103BGA with alternatives