LM2575-3.3BU vs LM2575-3.3BN feature comparison

LM2575-3.3BU Micrel Inc

Buy Now Datasheet

LM2575-3.3BN Micrel Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Package Description TO-263, 5 PIN PLASTIC, DIP-16
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 4 Weeks
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSSO-G5 R-PDIP-T16
JESD-609 Code e0 e0
Length 10.36 mm 19.812 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 5 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.2 A 3.2 A
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 DIP
Package Equivalence Code SMSIP5H,.6,67TB DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.597 mm 3.937 mm
Supply Current-Max (Isup) 10 mA 10 mA
Surface Mount YES NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.7 mm 2.54 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 8.77 mm 7.62 mm
Base Number Matches 2 1
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LM2575-3.3BU with alternatives

Compare LM2575-3.3BN with alternatives