LM2576HVT-3.3 vs LM2576-3.3BT-LB03 feature comparison

LM2576HVT-3.3 HTC Korea

Buy Now Datasheet

LM2576-3.3BT-LB03 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TAEJIN TECHNOLOGY CO LTD MICROCHIP TECHNOLOGY INC
Package Description , TO-220,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Input Voltage-Max 55 V 40 V
Input Voltage-Min 6 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSFM-T5 R-PSFM-T5
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 7.5 A 3.5 A
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Surface Mount NO NO
Switcher Configuration BUCK BUCK
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Package Code TO-220
Qualification Status Not Qualified
Supply Current-Max (Isup) 10 mA
Switching Frequency-Max 52 kHz

Compare LM2576HVT-3.3 with alternatives

Compare LM2576-3.3BT-LB03 with alternatives