LM26LVCISD-150 vs LM26LVCISDX-150/NOPB feature comparison

LM26LVCISD-150 National Semiconductor Corporation

Buy Now Datasheet

LM26LVCISDX-150/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description 2.50 X 2.20 MM, LLP-6 SOLCC6,.1,25
Reach Compliance Code not_compliant compliant
Accuracy-Max (Cel) 2.3 Cel 2.3 Cel
Body Breadth 2.2 mm 2.2 mm
Body Height 0.8 mm 0.8 mm
Body Length or Diameter 2.5 mm 2.5 mm
Housing PLASTIC
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Current-Max 0.008 mA 0.016 mA
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOLCC6,.1,25 SOLCC6,.1,25
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.6 V 1.6 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn85Pb15) Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature IT ALSO HAS ACCURACY MINUS 2.3, 2.2 AND 1.7

Compare LM26LVCISD-150 with alternatives

Compare LM26LVCISDX-150/NOPB with alternatives