LM317BD2TR4 vs LM317D2TXM feature comparison

LM317BD2TR4 Motorola Semiconductor Products

Buy Now Datasheet

LM317D2TXM Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Package Description TO-263, LEAD FREE, D2PAK-3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-PSSO-G2 R-PSSO-G3
Length 10.02 mm 9.9 mm
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified COMMERCIAL
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.826 mm 4.7 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Width 9.1945 mm 9.2 mm
Base Number Matches 3 2
Part Package Code D2PAK
Pin Count 3
Terminal Finish NOT SPECIFIED

Compare LM317D2TXM with alternatives