LM393AN vs LM193AJ-MLS feature comparison

LM393AN onsemi

Buy Now Datasheet

LM193AJ-MLS Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description DIP-8 DIP,
Pin Count 8
Manufacturer Package Code 626-05
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer onsemi
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.4 µA 0.3 µA
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e3
Length 9.78 mm
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Response Time-Nom 1300 ns 1300 ns
Seated Height-Max 4.45 mm 5.08 mm
Supply Current-Max 2.5 mA
Supply Voltage Limit-Max 18 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LM393AN with alternatives

Compare LM193AJ-MLS with alternatives