LM4040CSK-2.5 vs LM4040CEM3-2.5 feature comparison

LM4040CSK-2.5 Semtech Corporation

Buy Now Datasheet

LM4040CEM3-2.5 National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMTECH CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description TSOP, TO-236 TSSOP, TO-236
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Length 2.92 mm 2.92 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.12 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 50 ppm/°C 100 ppm/°C
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Width 1.3 mm 1.3 mm
Base Number Matches 1 2
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.538 V
Output Voltage-Min 2.462 V
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 15 mA
Temperature Grade AUTOMOTIVE
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 0.5%

Compare LM4040CSK-2.5 with alternatives

Compare LM4040CEM3-2.5 with alternatives