LM43600PWP vs MP2451DT-Z feature comparison

LM43600PWP Texas Instruments

Buy Now Datasheet

MP2451DT-Z Monolithic Power Systems

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MONOLITHIC POWER SYSTEMS INC
Package Description HTSSOP-16 VSSOP, TSOP6,.11,37
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 1 TO 28 V OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 28.8V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 36 V
Input Voltage-Min 3.5 V 3.3 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G16 R-PDSO-G6
JESD-609 Code e4
Length 5 mm 2.9 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 16 6
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.5 A 0.85 A
Output Voltage-Max 28 V
Output Voltage-Min 1 V
Output Voltage-Nom 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 1.2 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2200 kHz 2400 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 4.4 mm 1.6 mm
Base Number Matches 3 1
Part Package Code TSSOP
Pin Count 6
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code TSOP6,.11,37
Qualification Status Not Qualified

Compare LM43600PWP with alternatives

Compare MP2451DT-Z with alternatives