LM5114BMFX vs LM5114BMF/NOPB feature comparison

LM5114BMFX Texas Instruments

Buy Now Datasheet

LM5114BMF/NOPB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description SOT-23, 6 PIN SOT-23, 6 PIN
Pin Count 6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver NO NO
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Length 2.9 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Peak Current Limit-Nom 7.6 A 7.6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Seated Height-Max 1.45 mm 1.45 mm
Supply Voltage-Max 12.6 V 12.6 V
Supply Voltage-Min 4 V 4 V
Supply Voltage-Nom 12 V 4.5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Turn-off Time 0.027 µs 0.027 µs
Turn-on Time 0.027 µs 0.027 µs
Width 1.6 mm 1.6 mm
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Channels 1
Output Current-Max 7.6 A
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max 1.9 mA
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare LM5114BMFX with alternatives

Compare LM5114BMF/NOPB with alternatives