LM5165XQDRCTQ1 vs LM5165YQDRCTQ1 feature comparison

LM5165XQDRCTQ1 Texas Instruments

Buy Now Datasheet

LM5165YQDRCTQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VSON-10 VSON-10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2016-03-11 2016-03-11
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE ALSO OPERATES IN PFM CONTROL TECHNIQUE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 65 V 65 V
Input Voltage-Min 3 V 3 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-PDSO-N10 S-PDSO-N10
JESD-609 Code e4 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.15 A 0.15 A
Output Voltage-Max 65 V 65 V
Output Voltage-Min 1.23 V 1.23 V
Output Voltage-Nom 5 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC10,.12,20 SOLCC10,.12,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1 mm 1 mm
Supply Current-Max (Isup) 0.015 mA 0.015 mA
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 600 kHz 600 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 1 1

Compare LM5165XQDRCTQ1 with alternatives

Compare LM5165YQDRCTQ1 with alternatives