LM6144BIM/NOPB vs LM6144BIM feature comparison

LM6144BIM/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM6144BIM Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description SO-14 SO-14
Pin Count 14 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.3 µA 0.3 µA
Bias Current-Max (IIB) @25C 0.3 µA
Common-mode Reject Ratio-Nom 76 dB 76 dB
Frequency Compensation YES
Input Offset Voltage-Max 2500 µV 2500 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e0
Length 8.65 mm 8.65 mm
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 11 V/us
Slew Rate-Nom 5 V/us 5 V/us
Supply Current-Max 3.6 mA
Supply Voltage Limit-Max 35 V 35 V
Supply Voltage-Nom (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Unity Gain BW-Nom 9000 9000
Voltage Gain-Min 25000
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code No

Compare LM6144BIM/NOPB with alternatives

Compare LM6144BIM with alternatives