LMR36006AQRNXRQ1
vs
O9039A385IZWSRQ1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
HQCCN,
|
NFBGA-169
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
|
Date Of Intro |
2019-02-19
|
2017-03-16
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Additional Feature |
ALSO AVAILABLE IN PFM MODE
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
Control Mode |
CURRENT-MODE
|
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
60 V
|
5.25 V
|
Input Voltage-Min |
4.2 V
|
3.135 V
|
Input Voltage-Nom |
24 V
|
|
JESD-30 Code |
R-PQCC-N12
|
S-PBGA-B169
|
JESD-609 Code |
e4
|
e1
|
Length |
3 mm
|
12 mm
|
Moisture Sensitivity Level |
2
|
3
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
13
|
Number of Terminals |
12
|
169
|
Operating Temperature-Max |
150 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.6 A
|
6 A
|
Output Voltage-Max |
57 V
|
3.3 V
|
Output Voltage-Min |
1 V
|
0.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HQCCN
|
LFBGA
|
Package Equivalence Code |
LCC12(UNSPEC)
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Seated Height-Max |
0.9 mm
|
1.4 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
|
Switching Frequency-Max |
2100 kHz
|
2700 kHz
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
TIN SILVER COPPER
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Pitch |
0.65 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
2 mm
|
12 mm
|
Base Number Matches |
1
|
1
|
Adjustable Threshold |
|
YES
|
Number of Channels |
|
18
|
Supply Voltage-Max (Vsup) |
|
5.25 V
|
Supply Voltage-Min (Vsup) |
|
3.135 V
|
Supply Voltage-Nom (Vsup) |
|
3.8 V
|
|
|
|
Compare LMR36006AQRNXRQ1 with alternatives
Compare O9039A385IZWSRQ1 with alternatives