LOR971-HL-1
vs
LYR971
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
MENTOR GMBH & CO PRAZISIONS BAUTEILE KG
|
Package Description |
2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE, SMT, 2 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
ORANGE
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.025 A
|
|
JESD-609 Code |
e3
|
|
Lens Type |
COLORLESS DIFFUSED
|
|
Luminous Intensity-Nom |
10.4 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Overall Height |
0.8 mm
|
|
Packing Method |
TR
|
|
Peak Wavelength |
610 nm
|
|
Shape |
RECTANGULAR
|
|
Size |
1.3 mm
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Pitch |
2.1 mm
|
|
Viewing Angle |
160 deg
|
|
Base Number Matches |
2
|
5
|
|
|
|
Compare LOR971-HL-1 with alternatives