LP3923TL-VB/NOPB
vs
LP3923TLX-VC
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
|
BGA
|
Package Description |
|
VFBGA,
|
Pin Count |
|
30
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustable Threshold |
|
YES
|
Analog IC - Other Type |
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code |
|
R-PBGA-B30
|
Length |
|
2.974 mm
|
Number of Channels |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
30
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
VFBGA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
0.675 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
3.6 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
2.466 mm
|
Base Number Matches |
|
2
|
|
|
|
Compare LP3923TLX-VC with alternatives