LPD150-024-12-VC-050 vs UEI-12/4.2-Q12P-C feature comparison

LPD150-024-12-VC-050 Natel Engineering Company

Buy Now Datasheet

UEI-12/4.2-Q12P-C Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWERCUBE MURATA MANUFACTURING CO LTD
Package Description , ROHS COMPLIANT, PACKAGE-9/6
Reach Compliance Code unknown compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-P9 R-XDMA-P6
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 6
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
Output Voltage-Max 13.2 V 13.2 V
Output Voltage-Min 7.8 V 10.8 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 50 W 50 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Murata Electronics
JESD-609 Code e4
Length 48.3 mm
Load Regulation-Max 0.05%
Seated Height-Max 10.2 mm
Terminal Finish GOLD OVER NICKEL
Width 38.1 mm

Compare LPD150-024-12-VC-050 with alternatives

Compare UEI-12/4.2-Q12P-C with alternatives