LT-1584-633-012
vs
LT-1585110250
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.40
|
Actuator Type |
|
PADDLE TYPE
|
Body Breadth |
|
19.05 mm
|
Body Height |
|
21.97 mm
|
Body Length or Diameter |
|
34.92 mm
|
Contact (AC) Max Rating R Load |
|
15A@125VAC
|
Contact Current(AC)-Max |
|
15 A
|
Contact Current(DC)-Max |
|
15 A
|
Contact (DC) Max Rating R Load |
|
15A@28VDC
|
Contact Voltage(AC)-Max |
|
125 V
|
Contact Voltage(DC)-Max |
|
28 V
|
Electrical Life |
|
25000 Cycle(s)
|
Illumination |
|
RED LAMP
|
Mounting Feature |
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Sealing |
|
DUST PROOF; MOISTURE PROOF
|
Surface Mount |
|
NO
|
Switch Action |
|
MOMENTARY
|
Switch Function |
|
SPDT
|
Termination Type |
|
WIRE
|
|
|
|
Compare LT-1584-633-012 with alternatives
Compare LT-1585110250 with alternatives