LT1085CT-5#PBF
vs
LT1085CT-5
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
PLASTIC, TO-220, 3 PIN
|
PLASTIC, TO-220, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
05-08-1420
|
T
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Samacsys Manufacturer |
Analog Devices
|
|
Dropout Voltage1-Max |
1.5 V
|
1.5 V
|
Input Voltage-Max |
20 V
|
20 V
|
Input Voltage-Min |
6.5 V
|
6.5 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
3 A
|
3 A
|
Output Voltage1-Max |
5.1 V
|
5.1 V
|
Output Voltage1-Min |
4.9 V
|
4.9 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
TO-220
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD OVER NICKEL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
2%
|
2%
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
TO-220
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
1.3 V
|
Input Voltage Absolute-Max |
|
30 V
|
Line Regulation-Max |
|
0.01%
|
Load Regulation-Max |
|
0.035%
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
|
Package Equivalence Code |
|
SIP3,.1TB
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare LT1085CT-5#PBF with alternatives
Compare LT1085CT-5 with alternatives