LT1507CS8-3.3
vs
LT1507IS8-3.3#PBF
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
|
Part Package Code |
SOIC
|
|
Package Description |
0.150 INCH, PLASTIC, SO-8
|
|
Pin Count |
8
|
|
Manufacturer Package Code |
S8
|
|
Reach Compliance Code |
not_compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
|
Control Mode |
CURRENT-MODE
|
|
Input Voltage-Max |
15 V
|
|
Input Voltage-Min |
4.3 V
|
|
Input Voltage-Nom |
5 V
|
|
JESD-30 Code |
R-PDSO-G8
|
|
JESD-609 Code |
e0
|
|
Length |
4.9 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Output Current-Max |
3 A
|
|
Output Voltage-Nom |
3.3 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
235
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.75 mm
|
|
Supply Current-Max (Isup) |
5.4 mA
|
|
Surface Mount |
YES
|
|
Switcher Configuration |
BUCK
|
|
Switching Frequency-Max |
570 kHz
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
3.9 mm
|
|
Base Number Matches |
4
|
|
|
|
|
Compare LT1507CS8-3.3 with alternatives