LT3502AEDC#TRMPBF vs LT3502AIDC#TR feature comparison

LT3502AEDC#TRMPBF Analog Devices Inc

Buy Now Datasheet

LT3502AIDC#TR Linear Technology

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 2 X 2 MM, LEAD FREE, PLASTIC, DFN-10 HVSON, SOLCC8,.08,20
Pin Count 8 10
Manufacturer Package Code 05-08-1719
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 3 V 3 V
Input Voltage-Nom 10 V 10 V
JESD-30 Code S-PDSO-N10 S-PDSO-N10
JESD-609 Code e3 e0
Length 2 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 10 10
Output Current-Max 1.1 A 1.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2800 kHz 2800 kHz
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.45 mm 0.45 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm 2 mm
Base Number Matches 1 4
Part Package Code DFN
ECCN Code EAR99
HTS Code 8542.39.00.01
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SOLCC8,.08,20
Temperature Grade AUTOMOTIVE

Compare LT3502AEDC#TRMPBF with alternatives

Compare LT3502AIDC#TR with alternatives