LT6011AIS8#PBF vs LT6011ACS8#TRPBF feature comparison

LT6011AIS8#PBF Analog Devices Inc

Buy Now Datasheet

LT6011ACS8#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count 8 8
Manufacturer Package Code 05-08-1610 (S8) S8
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0012 µA 0.00045 µA
Common-mode Reject Ratio-Nom 135 dB 135 dB
Input Offset Voltage-Max 185 µV 160 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9025 mm 4.9025 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.752 mm 1.752 mm
Slew Rate-Nom 0.11 V/us 0.11 V/us
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 350 350
Width 3.899 mm 3.899 mm
Base Number Matches 1 1
Part Package Code SOIC
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0003 µA
Frequency Compensation YES
Low-Bias YES
Low-Offset YES
Micropower YES
Package Equivalence Code SOP8,.25
Packing Method TAPE AND REEL
Slew Rate-Min 0.05 V/us
Supply Current-Max 0.76 mA
Voltage Gain-Min 250000

Compare LT6011AIS8#PBF with alternatives

Compare LT6011ACS8#TRPBF with alternatives