LT6032
vs
T-10903
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
RHOMBUS INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Application |
GENERAL PURPOSE
|
ETHERNET; 10 BASE-2/5
|
ET Product-Min |
2.4 V-us
|
2.3 V-us
|
Height |
5.13 mm
|
5.21 mm
|
Isolation Voltage |
2000 V
|
2000 V
|
Length |
20.39 mm
|
22.48 mm
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
THROUGH HOLE MOUNTED
|
Number of Functions |
3
|
3
|
Primary Inductance |
110 µH
|
75 µH
|
Pulse Rise Time-Max |
3 ns
|
3 ns
|
Surface Mount |
NO
|
NO
|
Transformer Type |
PULSE TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1
|
1:1
|
Width |
7.11 mm
|
7.24 mm
|
Base Number Matches |
1
|
3
|
Packing Method |
|
TUBE
|
|
|
|
Compare LT6032 with alternatives
Compare T-10903 with alternatives