LT6106HS5#TRPBF
vs
LT6105IDCB#TRMPBF
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
TSOT-23, 5 PIN
|
DFN-6
|
Pin Count |
5
|
6
|
Manufacturer Package Code |
05-08-1635
|
05-08-1715
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.065 µA
|
|
Bandwidth (3dB)-Nom |
0.2 MHz
|
|
Bias Current-Max (IIB) @25C |
0.04 µA
|
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
350 µV
|
0.75 µV
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-N6
|
JESD-609 Code |
e3
|
e3
|
Length |
2.9 mm
|
3 mm
|
Low-Bias |
NO
|
NO
|
Low-Offset |
YES
|
NO
|
Micropower |
YES
|
NO
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
6
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSSOP
|
HVSON
|
Package Equivalence Code |
TSOP5/6,.11,37
|
SOLCC6,.08,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power |
NO
|
NO
|
Programmable Power |
NO
|
NO
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1 mm
|
0.8 mm
|
Supply Current-Max |
0.13 mA
|
0.375 mA
|
Supply Voltage Limit-Max |
44 V
|
36 V
|
Supply Voltage-Nom (Vsup) |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.95 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Wideband |
YES
|
NO
|
Width |
1.625 mm
|
2 mm
|
Base Number Matches |
1
|
1
|
Common-mode Reject Ratio-Min |
|
100 dB
|
Common-mode Reject Ratio-Nom |
|
120 dB
|
Slew Rate-Min |
|
1.75 V/us
|
Slew Rate-Nom |
|
2 V/us
|
|
|
|
Compare LT6106HS5#TRPBF with alternatives
Compare LT6105IDCB#TRMPBF with alternatives