LT6654AHLS8-4.096#PBF
vs
LT1460GCZ-5#TRA
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
LCC-8
|
TO-92,
|
Pin Count |
8
|
3
|
Manufacturer Package Code |
05-08-1852
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Analog Devices
|
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
S-CQCC-N8
|
O-PBCY-T3
|
Length |
5 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
3
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
4.098048 V
|
5.0125 V
|
Output Voltage-Min |
4.093952 V
|
4.9875 V
|
Output Voltage-Nom |
4.096 V
|
5 V
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
HQCCN
|
TO-92
|
Package Shape |
SQUARE
|
ROUND
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1.55 mm
|
|
Supply Voltage-Max (Vsup) |
36 V
|
20 V
|
Supply Voltage-Min (Vsup) |
4.596 V
|
5.9 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
10 ppm/°C
|
25 ppm/°C
|
Temperature Grade |
AUTOMOTIVE
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
5 mm
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TO-92
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
JESD-609 Code |
|
e0
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Nom (Vsup) |
|
7.5 V
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare LT6654AHLS8-4.096#PBF with alternatives
Compare LT1460GCZ-5#TRA with alternatives