LTC1044AIS8#PBF vs TPS60401DBV feature comparison

LTC1044AIS8#PBF Analog Devices Inc

Buy Now Datasheet

TPS60401DBV Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description PLASTIC, SOIC-8 LSSOP, TSOP5/6,.11,37
Pin Count 8 5
Manufacturer Package Code 05-08-1610 (S8)
Reach Compliance Code compliant unknown
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 12 V 5.25 V
Input Voltage-Min 1.5 V 1.8 V
JESD-30 Code R-PDSO-G8 R-PDSO-G5
JESD-609 Code e3
Length 4.9 mm 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.45 mm
Supply Current-Max (Isup) 0.2 mA
Surface Mount YES YES
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 1.6 mm
Base Number Matches 1 5
Part Package Code SOT-23
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Nom 5 V
Output Current-Max 0.06 A
Output Voltage-Max -5.5 V
Output Voltage-Min -1.6 V
Package Equivalence Code TSOP5/6,.11,37
Switching Frequency-Max 28 kHz

Compare LTC1044AIS8#PBF with alternatives

Compare TPS60401DBV with alternatives