LTC1440CMS8#TR vs LTC1440CMS8 feature comparison

LTC1440CMS8#TR Analog Devices Inc

Buy Now Datasheet

LTC1440CMS8 Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description TSSOP, PLASTIC, MSOP-8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Input Offset Voltage-Max 10000 µV 10000 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -0.3 V -0.3 V
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Qualification Status Not Qualified Not Qualified
Response Time-Nom 14000 ns 14000 ns
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage Limit-Max 12 V 12 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 2 2
Part Package Code MSOP
Pin Count 8
Manufacturer Package Code MS8
Package Equivalence Code TSSOP8,.19
Supply Current-Max 0.004 mA

Compare LTC1440CMS8#TR with alternatives

Compare LTC1440CMS8 with alternatives