LTC2905CDDB#TRMPBF vs LTC2905CDDB#TR feature comparison

LTC2905CDDB#TRMPBF Analog Devices Inc

Buy Now Datasheet

LTC2905CDDB#TR Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description 3 X 2 MM, LEAD FREE, PLASTIC, M0-229WECD-1, DFN-8 HVSON, SOLCC8,.08,20
Pin Count 8
Manufacturer Package Code 05-08-1702
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices
Additional Feature ALSO OPERATES ON SUPPLY VOLTAGE 2.5V IT ALSO REQUIRES 5V
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-N8 R-PDSO-N8
JESD-609 Code e3 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 2 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 1 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm 2 mm
Base Number Matches 1 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code SOLCC8,.08,20

Compare LTC2905CDDB#TRMPBF with alternatives

Compare LTC2905CDDB#TR with alternatives