LTC2963IUDC-1#PBF vs BQ27411DRZT-G1A feature comparison

LTC2963IUDC-1#PBF Analog Devices Inc

Buy Now Datasheet

BQ27411DRZT-G1A Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description QFN-20 SON-12
Pin Count 20
Manufacturer Package Code 05-08-1752
Reach Compliance Code compliant compliant
Date Of Intro 2018-08-02
Samacsys Manufacturer Analog Devices Texas Instruments
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code R-PQCC-N20 R-PDSO-N12
JESD-609 Code e3 e4
Length 4 mm 4 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 20 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 4.5 V
Supply Voltage-Min (Vsup) 2.25 V 2.45 V
Supply Voltage-Nom (Vsup) 3.3 V 3.6 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3 mm 2.5 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LTC2963IUDC-1#PBF with alternatives

Compare BQ27411DRZT-G1A with alternatives