LTC2970IUFD vs LTC2970CUFD-1#TRPBF feature comparison

LTC2970IUFD Analog Devices Inc

Buy Now Datasheet

LTC2970CUFD-1#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 4 X 5 MM, PLASTIC, MO-220, QFN-24 QFN-24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO YES
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code R-PQCC-N24 R-PQCC-N24
JESD-609 Code e0 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max (Vsup) 5.75 V 5.75 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 4 mm 4 mm
Base Number Matches 8 1
Part Package Code QFN
Pin Count 24
Manufacturer Package Code UFD
Additional Feature SEATED HT-CALCULATED
Package Equivalence Code LCC24,.16X.2,20
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 5 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC2970IUFD with alternatives

Compare LTC2970CUFD-1#TRPBF with alternatives