LTC3388IMSE-3#PBF vs LTC3388EMSE-3#PBF feature comparison

LTC3388IMSE-3#PBF Analog Devices Inc

Buy Now Datasheet

LTC3388EMSE-3#PBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description LEAD FREE, PLASTIC, MSOP-10 LEAD FREE, PLASTIC, MSOP-10
Pin Count 10 10
Manufacturer Package Code 05-08-1664 MSE
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Additional Feature ALSO AVAILABLE 3, 3.3 AND 5V OUTPUT ALSO AVAILABLE 3, 3.3 AND 5V OUTPUT
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique HYSTERETIC CURRENT MODE HYSTERETIC CURRENT MODE
Input Voltage-Max 20 V 20 V
Input Voltage-Min 2.7 V 2.7 V
Input Voltage-Nom 5.5 V 5.5 V
JESD-30 Code S-PDSO-G10 S-PDSO-G10
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.21 A 0.21 A
Output Voltage-Nom 2.8 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE OTHER
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 1 1
Part Package Code MSOP
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code TSSOP10,.19,20

Compare LTC3388IMSE-3#PBF with alternatives

Compare LTC3388EMSE-3#PBF with alternatives