LTC6101BIS5#TRMPBF
vs
LTC6101BHS5#TRM
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
SOT
|
SOT
|
Package Description |
SOT-23 5 PIN
|
SOT-23 5 PIN
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
S5
|
S5
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Base Number Matches |
1
|
1
|
Amplifier Type |
|
OPERATIONAL AMPLIFIER
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
|
0.245 µA
|
Bias Current-Max (IIB) @25C |
|
0.17 µA
|
Frequency Compensation |
|
YES
|
Input Offset Voltage-Max |
|
810 µV
|
JESD-30 Code |
|
R-PDSO-G5
|
Length |
|
2.9 mm
|
Low-Bias |
|
NO
|
Low-Offset |
|
YES
|
Micropower |
|
NO
|
Number of Functions |
|
1
|
Number of Terminals |
|
5
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LSSOP
|
Package Equivalence Code |
|
TSOP5/6,.11,37
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method |
|
TR
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Seated Height-Max |
|
1 mm
|
Supply Current-Max |
|
0.72 mA
|
Supply Voltage Limit-Max |
|
70 V
|
Supply Voltage-Nom (Vsup) |
|
6 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.95 mm
|
Terminal Position |
|
DUAL
|
Wideband |
|
NO
|
Width |
|
1.625 mm
|
|
|
|
Compare LTC6101BIS5#TRMPBF with alternatives
Compare LTC6101BHS5#TRM with alternatives