LTC6101CCS5
vs
LTC6101CIS5
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ANALOG DEVICES INC
|
Part Package Code |
SOT
|
|
Package Description |
SOT-23 5 PIN
|
LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
S5
|
05-08-1635
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Base Number Matches |
5
|
2
|
Pbfree Code |
|
No
|
Samacsys Manufacturer |
|
Analog Devices
|
Analog IC - Other Type |
|
ANALOG CIRCUIT
|
JESD-30 Code |
|
R-PDSO-G5
|
JESD-609 Code |
|
e3
|
Length |
|
2.9 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
5
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
VSSOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1 mm
|
Supply Voltage-Max (Vsup) |
|
60 V
|
Supply Voltage-Min (Vsup) |
|
4 V
|
Supply Voltage-Nom (Vsup) |
|
12 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.95 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
1.625 mm
|
|
|
|
Compare LTC6101CCS5 with alternatives
Compare LTC6101CIS5 with alternatives