LTC6403IUD-1#TRPBF vs LTC6403CUD-1#TRPBF feature comparison

LTC6403IUD-1#TRPBF Linear Technology

Buy Now Datasheet

LTC6403CUD-1#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code QFN QFN
Package Description QFN-16 QFN-16
Pin Count 16 16
Manufacturer Package Code UD UD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 25 µA 25 µA
Bandwidth (3dB)-Nom 200 MHz 200 MHz
Common-mode Reject Ratio-Min 55 dB 55 dB
Common-mode Reject Ratio-Nom 72 dB 72 dB
Input Offset Current-Max (IIO) 5 µA 5 µA
Input Offset Voltage-Max 2000 µV 2000 µV
JESD-30 Code S-PQCC-N16 S-PQCC-N16
JESD-609 Code e3 e3
Length 3 mm 3 mm
Low-Bias NO NO
Low-Offset YES YES
Micropower NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -5.5 V -5.5 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.12SQ,20 LCC16,.12SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Slew Rate-Nom 200 V/us 200 V/us
Supply Current-Max 12.1 mA 12.1 mA
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 200000 200000
Wideband YES YES
Width 3 mm 3 mm
Base Number Matches 2 2

Compare LTC6403IUD-1#TRPBF with alternatives

Compare LTC6403CUD-1#TRPBF with alternatives