LXG350VSSN100M22C vs 350VXR100MOOESN25X25 feature comparison

LXG350VSSN100M22C Chemi-Con

Buy Now Datasheet

350VXR100MOOESN25X25 Rubycon Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e3
Leakage Current 3 mA 0.56125 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 550 mA 690 mA
Surface Mount NO NO
Tan Delta 0.15 0.2
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare LXG350VSSN100M22C with alternatives

Compare 350VXR100MOOESN25X25 with alternatives