LYN971
vs
LYR976
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color@Wavelength |
Yellow
|
Amber
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Forward Voltage-Max |
2.6 V
|
2.5 V
|
JESD-609 Code |
e0
|
e4
|
Lens Type |
DIFFUSED
|
COLORLESS DIFFUSED
|
Operating Temperature-Max |
95 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Overall Height |
1.1 mm
|
0.8 mm
|
Peak Wavelength |
589 nm
|
591 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Gold (Au) - with Nickel (Ni) barrier
|
Viewing Angle |
160 deg
|
160 deg
|
Base Number Matches |
4
|
5
|
Package Description |
|
2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
|
Additional Feature |
|
SUPPORTS INFRARED
|
Color |
|
YELLOW
|
Configuration |
|
SINGLE
|
Luminous Intensity-Nom |
|
162.5 mcd
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Optoelectronic Device Type |
|
SINGLE COLOR LED
|
Packing Method |
|
TR, 7 INCH
|
Shape |
|
RECTANGULAR
|
Size |
|
1.3 mm
|
Surface Mount |
|
YES
|
Terminal Pitch |
|
2.1 mm
|
|
|
|
Compare LYR976 with alternatives