M1.5KE250CA/TR vs M1.5KE250CATR feature comparison

M1.5KE250CA/TR Microchip Technology Inc

Buy Now Datasheet

M1.5KE250CATR Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description PLASTIC, CASE 1, 2 PIN O-PALF-W2
Reach Compliance Code compliant unknown
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Breakdown Voltage-Max 263 V 263 V
Breakdown Voltage-Min 237 V 237 V
Breakdown Voltage-Nom 250 V 250 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 344 V 344 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.52 W 1.52 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 214 V 214 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 3
Pbfree Code No
Pin Count 2
Manufacturer Package Code CASE 1
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare M1.5KE250CA/TR with alternatives

Compare M1.5KE250CATR with alternatives