M21038/27-12
vs
M21038/27-12C
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PICO ELECTRONICS INC
|
INRCORE LLC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Approvals |
MIL-PRF-21038/27E
|
MIL-PRF-21038
|
Height |
6.99 mm
|
6.35 mm
|
Isolation Voltage |
100 V
|
|
JESD-609 Code |
e0
|
|
Length |
15.88 mm
|
15.86 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Transformer Type |
PULSE TRANSFORMER
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
1.4:1; 2:1
|
1.40CT:1CT; 2CT:1CT
|
Width |
15.88 mm
|
15.86 mm
|
Base Number Matches |
8
|
3
|
Factory Lead Time |
|
8 Weeks
|
Additional Feature |
|
STANDARD: MIL-STD-1553
|
|
|
|
Compare M21038/27-12 with alternatives