M22759/34-22-9
vs
22759/44-22-92
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
|
Cable Types |
MIL-DTL-22759
|
|
Conductor Finish |
TIN
|
SILVER
|
Conductor Material |
COPPER ALLOY
|
COPPER ALLOY
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Diameter |
1.27 mm
|
1.09 mm
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Rated Voltage |
600 V
|
600 V
|
Stranding |
19X34
|
19x34
|
Wire Gauge |
22 AWG
|
22 AWG
|
Wire Size-Max |
22 AWG
|
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
COMMUNICATION CABLE
|
Base Number Matches |
1
|
1
|
Application |
|
GENERAL PURPOSE, LIGHTWEIGHT
|
Construction |
|
STRANDED
|
Cross Section Area |
|
0.326 mm2
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Shielding |
|
NO
|
|
|
|
Compare M22759/34-22-9 with alternatives
Compare 22759/44-22-92 with alternatives