M22759/43-22-9
vs
M22759/44-22-0
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
|
Approvals |
MIL
|
|
Cable Types |
MIL-DTL-22759
|
MIL-DTL-22759
|
Conductor Finish |
SILVER
|
SILVER
|
Conductor Material |
COPPER ALLOY
|
COPPER ALLOY
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
|
Diameter |
1.27 mm
|
1.09 mm
|
Insulator Material |
RADIATION-CROSSLINKED MODIFIED ETFE
|
|
Jacket Material |
RADIATION-CROSSLINKED MODIFIED ETFE
|
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Rated Voltage |
600 V
|
600 V
|
Resistance |
0.05 Ω
|
|
Shielding |
NO
|
|
Stranding |
19X34
|
19X34
|
Wire Gauge |
22 AWG
|
22 AWG
|
Wire Size-Max |
22 AWG
|
22 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
3
|
1
|
|
|
|
Compare M22759/43-22-9 with alternatives
Compare M22759/44-22-0 with alternatives