M24308/3-13F vs M24308/3-13F feature comparison

M24308/3-13F Cinch Connectivity Solutions

Buy Now Datasheet

M24308/3-13F Amphenol Positronic

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-24308, POLARIZED STANDARD: MIL-DTL-24308, POLARIZED
Body Breadth 0.494 inch
Body Depth 0.265 inch
Body Length 1.541 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material BRASS
Contact Pattern STAGGERED
Contact Resistance 2.7 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1250VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 3.336 N
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Insulator Material GLASS FILLED DIALLYL PHTHALATE
MIL Conformance YES YES
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .087-.098
Mounting Option 2 FLOAT BUSHING
Mounting Type PANEL PANEL
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 50u inch
Rated Current (Signal) 5 A
Reference Standard UL
Shell Finish CADMIUM
Shell Material STEEL
Shell Size 2/A 2/A
Terminal Length 0.109 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
Withdrawl Force-Min .1946 N
Base Number Matches 1 1

Compare M24308/3-13F with alternatives

Compare M24308/3-13F with alternatives