M24512-WBN5G
vs
AT24C512BW-SH25-B
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DIP
|
|
Package Description |
PLASTIC, DIP-8
|
SOIC-8
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.51
|
|
Clock Frequency-Max (fCLK) |
0.4 MHz
|
1 MHz
|
Data Retention Time-Min |
40
|
40
|
Endurance |
100000 Write/Erase Cycles
|
1000000 Write/Erase Cycles
|
I2C Control Byte |
1010DDDR
|
1010DDDR
|
JESD-30 Code |
R-PDIP-T8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
|
Length |
9.27 mm
|
5.29 mm
|
Memory Density |
524288 bit
|
524288 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
65536 words
|
65536 words
|
Number of Words Code |
64000
|
64000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Organization |
64KX8
|
64KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP8,.3
|
SOP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
5.33 mm
|
2.16 mm
|
Serial Bus Type |
I2C
|
I2C
|
Standby Current-Max |
0.000002 A
|
0.000006 A
|
Supply Current-Max |
0.001 mA
|
0.003 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.5 V
|
2.5 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.6 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
5.24 mm
|
Write Cycle Time-Max (tWC) |
10 ms
|
5 ms
|
Write Protection |
HARDWARE
|
HARDWARE/SOFTWARE
|
Base Number Matches |
1
|
1
|
Page Size |
|
128 words
|
Programming Voltage |
|
3.6 V
|
|
|
|
Compare M24512-WBN5G with alternatives
Compare AT24C512BW-SH25-B with alternatives