M39003/01-8371 vs CSR138371 feature comparison

M39003/01-8371 KEMET Corporation

Buy Now Datasheet

CSR138371 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP CORNELL DUBILIER ELECTRONICS INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Capacitance 0.68 µF 0.68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Custom Capabilities Exponential or Graded Failure Rates
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-C-39003/01 MIL-C-39003/01
Surface Mount NO NO
Terminal Finish TIN LEAD OVER NICKEL
Base Number Matches 4 1
Package Description ,
Diameter 4.7 mm
Length 12.04 mm
Packing Method TR
Terminal Shape WIRE

Compare CSR138371 with alternatives