M39016/9-014L
vs
M39016/9-014L
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.41.00.20
|
|
Body Height |
7.11 mm
|
7.11 mm
|
Body Length or Diameter |
9.4 mm
|
9.4 mm
|
Coil Current(DC)-Max |
0.061 A
|
0.061 A
|
Coil Operate Voltage(DC) |
3.5 V
|
3.5 V
|
Coil Power |
367 mW
|
366 mW
|
Coil Release Voltage(DC) |
0.28 V
|
0.28 V
|
Coil Resistance |
98 Ω
|
98 Ω
|
Coil Voltage(DC)-Max |
6 V
|
6 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
.25A@115VAC
|
.25A@115VAC
|
Contact Current(AC)-Max |
1 A
|
0.25 A
|
Contact Current(DC)-Max |
1 A
|
1 A
|
Contact (DC) Max Rating R Load |
1A@28VDC
|
1A@28VDC
|
Contact Voltage(AC)-Max |
28 V
|
115 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operate Time |
3.5 ms
|
3.5 ms
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Reference Standard |
MIL-PRF-39016/9
|
MIL-PRF-39016/9
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
2 FORM C
|
|
Relay Function |
DPDT-CO
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
3 ms
|
3 ms
|
Sealing |
HERMETICALLY SEALED
|
HERMETICALLY SEALED
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER/QUICK CONNECT
|
WIRE WRAP
|
Base Number Matches |
1
|
1
|
|
|
|