M5-128/104-15YC/1 vs M5-128/104-12YI/1 feature comparison

M5-128/104-15YC/1 Lattice Semiconductor Corporation

Buy Now Datasheet

M5-128/104-12YI/1 Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description PLASTIC, QFP-144 PLASTIC, QFP-144
Pin Count 144 144
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES YES
Clock Frequency-Max 55.6 MHz 71.4 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e0 e0
JTAG BST YES YES
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 104 104
Number of Macro Cells 128 128
Number of Terminals 144 144
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 104 I/O 0 DEDICATED INPUTS, 104 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP144,1.2SQ QFP144,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 12 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1

Compare M5-128/104-15YC/1 with alternatives

Compare M5-128/104-12YI/1 with alternatives