M63826FP
vs
BDX53
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
POWEREX INC
|
ISKRA SEMIC CAPACITORS INDUSTRY
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
|
Base Number Matches |
2
|
26
|
Rohs Code |
|
No
|
Collector Current-Max (IC) |
|
8 A
|
Configuration |
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
|
750
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
150 °C
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation-Max (Abs) |
|
60 W
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Transition Frequency-Nom (fT) |
|
20 MHz
|
|
|
|