M83513/03-G07C
vs
M83513/03-G19N
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-DTL-83513
|
STANDARD: MIL-DTL-83513
|
Body Breadth |
0.351 inch
|
|
Body Depth |
0.223 inch
|
|
Body Length |
1.425 inch
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Arrangement |
S51P0
|
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
STAGGERED
|
|
Contact Resistance |
8 mΩ
|
|
Contact Style |
RND PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
600VAC V
|
|
Durability |
500 Cycles
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
2.78 N
|
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Material |
PLASTIC
|
POLYPHENYLENE SULFIDE
|
MIL Conformance |
YES
|
YES
|
Mating Contact Pitch |
0.05 inch
|
|
Mating Contact Row Spacing |
0.043 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .094
|
|
Mounting Type |
CABLE
|
CABLE AND PANEL
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
3
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Plating Thickness |
50u inch
|
|
Rated Current (Signal) |
3 A
|
|
Reference Standard |
MIL
|
|
Shell Finish |
CADMIUM
|
NICKEL
|
Shell Material |
METAL
|
METAL
|
Shell Size |
G
|
G
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
51
|
51
|
Wire Size-Max |
24 AWG
|
|
Wire Size-Min |
26 AWG
|
|
Withdrawl Force-Min |
0.139 N
|
|
Base Number Matches |
8
|
2
|
Factory Lead Time |
|
12 Weeks
|
|
|
|
Compare M83513/03-G07C with alternatives
Compare M83513/03-G19N with alternatives