M83723/76R2028N
vs
AE83371R2028N
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
AERO-ELECTRIC CONNECTOR INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
STANDARD: MIL-C 83723
|
STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/5-115, M39029/5-118
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Part Numbers |
M39029/4-110,M39029/4-113
|
|
Contact Quantities |
24,4
|
|
Contact Sizes |
20,12
|
|
Contact Type |
Crp Rear Rlse
|
|
Coupling Type |
BAYONET
|
BAYONET
|
Other Description |
Plug, Straight
|
|
Environmental Characteristics |
ENVIRONMENT RESISTANT
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
|
Filter Feature |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
YES
|
NO
|
Mounting Type |
CABLE
|
CABLE AND PANEL
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
N
|
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
20
|
20
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
28
|
28
|
Unique Insert Number |
20-28
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
DIN Conformance |
|
NO
|
Empty Shell |
|
NO
|
IEC Conformance |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|
Compare M83723/76R2028N with alternatives
Compare AE83371R2028N with alternatives