MACH445-12YC
vs
M4A5-128/64-55VNC
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
End Of Life
|
Ihs Manufacturer |
VANTIS CORP
|
LATTICE SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
PROGRAMMABLE OUTPUT POLARITY; 128 MACROCELLS; 192 FLIP FLOPS
|
YES
|
Clock Frequency-Max |
62.5 MHz
|
105 MHz
|
In-System Programmable |
YES
|
YES
|
JESD-30 Code |
R-PQFP-G100
|
S-PQFP-G100
|
JESD-609 Code |
e0
|
e3
|
JTAG BST |
YES
|
YES
|
Number of Dedicated Inputs |
2
|
2
|
Number of I/O Lines |
64
|
64
|
Number of Macro Cells |
128
|
128
|
Number of Terminals |
100
|
100
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
2 DEDICATED INPUTS, 64 I/O
|
2 DEDICATED INPUTS, 64 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
LFQFP
|
Package Equivalence Code |
QFP100,.7X.9
|
QFP100,.7X.9
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
12 ns
|
5.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
QFP
|
Package Description |
|
LEAD FREE, TQFP-100
|
Pin Count |
|
100
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Lattice Semiconductor
|
Architecture |
|
PAL-TYPE
|
Length |
|
14 mm
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.6 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
14 mm
|
|
|
|
Compare M4A5-128/64-55VNC with alternatives