MALREKB00AA210LM0K vs MALREKB00AA210L00K feature comparison

MALREKB00AA210LM0K Vishay Intertechnologies

Buy Now Datasheet

MALREKB00AA210L00K Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 10610 mΩ 10610 mΩ
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 56 mA 56 mA
Terminal Pitch 2.5 mm 2 mm
Base Number Matches 1 1
Package Description RADIAL LEADED
JESD-609 Code e3
Leakage Current 0.03 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.08
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare MALREKB00AA210LM0K with alternatives

Compare MALREKB00AA210L00K with alternatives