MAX14770EGUA+T vs SN75176BPSE4 feature comparison

MAX14770EGUA+T Analog Devices Inc

Buy Now Datasheet

SN75176BPSE4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code 8-MINI_SO-N/A
Pin Count 8
Manufacturer Package Code 8-MINI_SO-N/A
Reach Compliance Code compliant compliant
Date Of Intro 2009-11-13
Differential Output YES YES
Driver Number of Bits 1 1
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e4
Moisture Sensitivity Level 1 1
Number of Terminals 8 8
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 2.1 V
Output Low Current-Max 0.006 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Supply Current-Max 4 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Pbfree Code Yes
Package Description SOP,
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature TRISTATABLE RECEIVER; COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface Standard EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27
Length 6.2 mm
Number of Functions 1
Receive Delay-Max 35 ns
Receiver Number of Bits 1
Seated Height-Max 2 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Transmit Delay-Max 22 ns
Width 5.3 mm

Compare MAX14770EGUA+T with alternatives

Compare SN75176BPSE4 with alternatives