MAX16126TCA/V+T vs PTPS259472ARPWR feature comparison

MAX16126TCA/V+T Maxim Integrated Products

Buy Now Datasheet

PTPS259472ARPWR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Package Description HVQCCN, LCC12,.12SQ,20 HVQCCN, LCC10,.08,20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OVSET/UVSET THRESHOLD IS 1.225V; ALSO OPERATES FROM PROTECTIVE SUPPLY VOLTAGE RANGE -36 TO 90V
Adjustable Threshold YES YES
Analog IC - Other Type INPUT FAULT PROTECTION CONTROLLER INPUT FAULT PROTECTION CONTROLLER
JESD-30 Code S-XQCC-N12 S-PQCC-N10
JESD-609 Code e3
Length 3 mm 2 mm
Moisture Sensitivity Level 3
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 12 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC12,.12SQ,20 LCC10,.08,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 1 mm
Supply Current-Max (Isup) 0.35 mA
Supply Voltage-Max (Vsup) 30 V 23 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 2 mm
Base Number Matches 2 1
Date Of Intro 2020-10-11
Output Current-Max 6 A
Threshold Voltage-Nom +1.2V

Compare MAX16126TCA/V+T with alternatives

Compare PTPS259472ARPWR with alternatives